BZT52B6V2JS-TP
Micro Commercial Components
Description: Zener Diode,

Overview of BZT52B6V2JS-TP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for BZT52B6V2JS-TP by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # 353-BZT52B6V2JS-TPCT-ND
DigiKey DIODE ZENER 6.2V 200MW SOD323 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 5900
In Stock
  • 1 $0.3300
  • 10 $0.2280
  • 100 $0.1111
  • 500 $0.0927
  • 1,000 $0.0644
  • 3,000 $0.0558
  • 6,000 $0.0518
  • 9,000 $0.0429
  • 30,000 $0.0422
  • 75,000 $0.0379
  • 150,000 $0.0328
$0.0328 / $0.3300 Buy Now
DISTI # 833-BZT52B6V2JS-TP
Mouser Electronics Zener Diodes 200mW 0.9Vf 6.08Vz 4.0Vr 3.0uA RoHS: Compliant 3822
  • 1 $0.3300
  • 10 $0.2280
  • 100 $0.0930
  • 1,000 $0.0650
  • 3,000 $0.0510
  • 9,000 $0.0400
  • 24,000 $0.0390
  • 45,000 $0.0370
  • 99,000 $0.0310
$0.0310 / $0.3300 Buy Now
Future Electronics 200 mW Zener Diode SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel 0
Reel
  • 3,000 $0.0353
  • 12,000 $0.0338
  • 30,000 $0.0328
  • 75,000 $0.0318
  • 120,000 $0.0304
$0.0304 / $0.0353 Buy Now

CAD Models for BZT52B6V2JS-TP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BZT52B6V2JS-TP by Micro Commercial Components

BZT52B6V2JS-TP
Micro Commercial Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Package Description
R-PDSO-G2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
MCC
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
10 Ω
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Knee Impedance-Max
150 Ω
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.2 W
Reference Voltage-Nom
6.2 V
Reverse Current-Max
0.003 µA
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tol-Max
2%
Working Test Current
5 mA
Want to compare parts?
  1. BZT52B6V2JS-TP
    Micro Commercial Components
    Zener Diode,
    VS

Alternate Parts for BZT52B6V2JS-TP

This table gives cross-reference parts and alternative options found for BZT52B6V2JS-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52B6V2JS-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZT52B6V2S-T Zener Diode Micro Commercial Components BZT52B6V2JS-TP vs BZT52B6V2S-T
BZT52B6V2S-TP Zener Diode, 6.2V V(Z), 1.94%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components BZT52B6V2JS-TP vs BZT52B6V2S-TP
Part Number Description Manufacturer Compare
BZX584B6V2 Zener Diode, 6.2V V(Z), 1.94%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd BZT52B6V2JS-TP vs BZX584B6V2
BZT52B6V2S-TP Zener Diode, 6.2V V(Z), 1.94%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components BZT52B6V2JS-TP vs BZT52B6V2S-TP
BZT52-B6V2S_R1_00001 Zener Diode, 6.2V V(Z), 1.94%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 PanJit Semiconductor BZT52B6V2JS-TP vs BZT52-B6V2S_R1_00001

Related Parts for BZT52B6V2JS-TP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZT52B6V2JS-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZT52B6V2JS-TP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of BZT52B6V2JS-TP would you like to use for your alert(s)?
  • Please alert me when BZT52B6V2JS-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZT52B6V2JS-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZT52B6V2JS-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZT52B6V2JS-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZT52B6V2JS-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZT52B6V2JS-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: