There are no models available for this part yet.
Overview of BZT52B6V2S by Rectron Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BZT52B6V2S by Rectron Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
583-BZT52B6V2S
|
Mouser Electronics | Zener Diodes 6.2 V 200 mW SOD-323 2% Zener RoHS: Compliant | 0 |
|
$0.0190 / $0.0250 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0162 / $0.0228 | Buy Now |
CAD Models for BZT52B6V2S by Rectron Semiconductor
Part Data Attributes for BZT52B6V2S by Rectron Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RECTRON LTD
|
Part Package Code
|
SOD
|
Pin Count
|
2
|
Manufacturer Package Code
|
SOD-323F
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.41 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
6.2 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Voltage Tol-Max
|
2%
|
Working Test Current
|
5 mA
|
Alternate Parts for BZT52B6V2S
This table gives cross-reference parts and alternative options found for BZT52B6V2S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52B6V2S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52B6V2S | Zener Diode, 6.2V V(Z), 1.93%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | BZT52B6V2S vs BZT52B6V2S |
Related Parts for BZT52B6V2S
-
BZV55C2V7Zener Diodes
-
HS1MLRectifier Diodes
-
BZW06-11BTransient Suppressors
-
IRFZ44NSPBFPower Field-Effect Transistors
-
MSP430FR5729IDARMicrocontrollers
-
BSS84T1Small Signal Field-Effect Transistors
-
6368063-1Headers and Edge Type Connectors
-
LM3404MAXSwitching Regulator or Controllers
-
C4SMB-GGF-CY14Q8S1Visible LEDs