Part Details for BZT52B6V8-G RHG by Taiwan Semiconductor
Overview of BZT52B6V8-G RHG by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZT52B6V8-G RHG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-BZT52B6V8-GRHGCT-ND
|
DigiKey | DIODE ZENER 6.8V 410MW SOD123 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5900 In Stock |
|
$0.0268 / $0.2700 | Buy Now |
DISTI #
BZT52B6V8-G RHG
|
Avnet Americas | Diode Zener Single 6.8V 2% 410mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: BZT52B6V8-G RHG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0244 | Buy Now |
DISTI #
821-BZT52B6V8-GRHG
|
Mouser Electronics | Zener Diodes 410mW, 2%, Small Signal Zener Diode RoHS: Compliant | 0 |
|
$0.0260 / $0.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks | 0 |
|
$0.0314 | Buy Now |
DISTI #
BZT52B6V8-G RHG
|
EBV Elektronik | (Alt: BZT52B6V8-G RHG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BZT52B6V8-G RHG
BZT52B6V8-G RHG CAD Models
BZT52B6V8-G RHG Part Data Attributes
|
BZT52B6V8-G RHG
Taiwan Semiconductor
Buy Now
|
Compare Parts:
BZT52B6V8-G RHG
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |