Part Details for BZT52B6V8S RR by Taiwan Semiconductor
Overview of BZT52B6V8S RR by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZT52B6V8S RR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
821-BZT52B6V8SRR
|
Mouser Electronics | Zener Diodes 200mW, 2%, Small Signal Zener Diode RoHS: Compliant | 0 |
|
$0.0220 / $0.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0259 | Buy Now |
Part Details for BZT52B6V8S RR
BZT52B6V8S RR CAD Models
BZT52B6V8S RR Part Data Attributes
|
BZT52B6V8S RR
Taiwan Semiconductor
Buy Now
|
Compare Parts:
BZT52B6V8S RR
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |