Part Details for BZT52B6V8S by Taiwan Semiconductor
Overview of BZT52B6V8S by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZT52B6V8S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-BZT52B6V8STR-ND
|
DigiKey | SOD-323F, 200MW, 2%, SMALL SIGNA Min Qty: 10000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0255 / $0.0333 | Buy Now |
DISTI #
821-BZT52B6V8S
|
Mouser Electronics | Zener Diodes Zener 410mW 2% 6V8 RoHS: Compliant | 0 |
|
Order Now |