Part Details for BZT52B7V5 by Diotec Semiconductor AG
Overview of BZT52B7V5 by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZT52B7V5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BZT52B7V5-ND
|
DigiKey | ZENER SOD-123F 7.5V 0.5W 2% Min Qty: 12000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0261 | Buy Now |
DISTI #
637-BZT52B7V5
|
Mouser Electronics | Zener Diodes Zener, SOD-123F, 7.5V, 0.5W, 2% RoHS: Compliant | 0 |
|
$0.0210 / $0.1500 | Order Now |
|
Onlinecomponents.com | Zener Diode - SOD-123F - 7.5V - 0.5W - 2% RoHS: Compliant | 0 |
|
$0.0150 / $0.0186 | Buy Now |
DISTI #
BZT52B7V5-DIO
|
TME | Diode: Zener, 0.5W, 7.5V, SMD, reel,tape, SOD123F, single diode Min Qty: 25 | 4903 |
|
$0.0185 / $0.0357 | Buy Now |
Part Details for BZT52B7V5
BZT52B7V5 CAD Models
BZT52B7V5 Part Data Attributes
|
BZT52B7V5
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BZT52B7V5
Diotec Semiconductor AG
Zener Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SOD-123F, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 7.5 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Temp Coeff-Max | 0.7 mV/°C | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52B7V5
This table gives cross-reference parts and alternative options found for BZT52B7V5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52B7V5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52B7V5-HE3-18 | Zener Diode, 7.5V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52B7V5 vs BZT52B7V5-HE3-18 |
BZT52B7V5 | Zener Diode | WEITRON INTERNATIONAL CO., LTD. | BZT52B7V5 vs BZT52B7V5 |
BZT52B7V5-TP-HF | Zener Diode, | Micro Commercial Components | BZT52B7V5 vs BZT52B7V5-TP-HF |
BZT52B7V5-HE3-08 | Zener Diode, 7.5V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52B7V5 vs BZT52B7V5-HE3-08 |
BZT52B7V5-TP | Zener Diode, 7.5V V(Z), 2%, 0.41W, | Micro Commercial Components | BZT52B7V5 vs BZT52B7V5-TP |
BZT52B7V5-G3-08 | Zener Diode, 7.5V V(Z), 2%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52B7V5 vs BZT52B7V5-G3-08 |
BZT52B7V5 | Zener Diode | Daco Semiconductor Co Ltd | BZT52B7V5 vs BZT52B7V5 |
BZT52B7V5-E3-18 | Zener Diode, 7.5V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52B7V5 vs BZT52B7V5-E3-18 |
BZT52B7V5-G3-18 | Zener Diode, 7.5V V(Z), 2%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52B7V5 vs BZT52B7V5-G3-18 |
BZT52B7V5-E3-08 | Zener Diode, 7.5V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52B7V5 vs BZT52B7V5-E3-08 |