Part Details for BZT52B8V2S by Galaxy Microelectronics
Overview of BZT52B8V2S by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BZT52B8V2S
BZT52B8V2S CAD Models
BZT52B8V2S Part Data Attributes
|
BZT52B8V2S
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
BZT52B8V2S
Galaxy Microelectronics
Zener Diode; Configuration: Single; Tolerance: 0.02; VZ Typ (V): 8.2; P Max (mW): 200; Package: SOD-323; Pin: Z1
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | SOD-323 | |
Package Description | SOD-323, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 14 Ω | |
JESD-30 Code | R-PDSO-G2 | |
Knee Impedance-Max | 75 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 8.2 V | |
Reverse Current-Max | 0.63 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 6.2 mV/°C | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |