Part Details for BZT52B8V2S by Taiwan Semiconductor
Overview of BZT52B8V2S by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZT52B8V2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-BZT52B8V2STR-ND
|
DigiKey | SOD-323F, 200MW, 2%, SMALL SIGNA Min Qty: 10000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0255 / $0.0333 | Buy Now |
DISTI #
821-BZT52B8V2S
|
Mouser Electronics | Zener Diodes Zener 410mW 2% 8V2 RoHS: Compliant | 0 |
|
Order Now |
Part Details for BZT52B8V2S
BZT52B8V2S CAD Models
BZT52B8V2S Part Data Attributes
|
BZT52B8V2S
Taiwan Semiconductor
Buy Now
|
Compare Parts:
BZT52B8V2S
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |