Part Details for BZT52C11-HF by Comchip Technology Corporation Ltd
Overview of BZT52C11-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Price & Stock for BZT52C11-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-BZT52C11-HFTR-ND
|
DigiKey | DIODE ZENER 11V 500MW SOD123 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0272 / $0.0462 | Buy Now |
DISTI #
750-BZT52C11-HF
|
Mouser Electronics | Zener Diodes DIODE ZENER 11V 500mW 5% SOD-123 RoHS: Compliant | 0 |
|
$0.0270 / $0.2700 | Order Now |
|
NAC | DIODE ZENER 11V 500mW �5% SOD-123 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0292 / $0.0725 | Buy Now |
Part Details for BZT52C11-HF
BZT52C11-HF CAD Models
BZT52C11-HF Part Data Attributes:
|
BZT52C11-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
BZT52C11-HF
Comchip Technology Corporation Ltd
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2020-01-08 | |
Samacsys Manufacturer | Comchip Technology | |
Diode Type | ZENER DIODE | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |