Part Details for BZT52C12 RH by Taiwan Semiconductor
Overview of BZT52C12 RH by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZT52C12 RH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZT52C12 RH
|
Avnet Americas | - Tape and Reel (Alt: BZT52C12 RH) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0206 / $0.0225 | Buy Now |
DISTI #
821-BZT52C12RH
|
Mouser Electronics | Zener Diodes 500mW, 5%, Small Signal Zener Diode RoHS: Compliant | 0 |
|
$0.0200 / $0.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0240 | Buy Now |
DISTI #
BZT52C12-RH
|
TME | Diode: Zener, 0.5W, 12V, 5mA, SMD, reel,tape, SOD123F, single diode Min Qty: 25 | 298 |
|
$0.0228 / $0.0343 | Buy Now |
Part Details for BZT52C12 RH
BZT52C12 RH CAD Models
BZT52C12 RH Part Data Attributes:
|
BZT52C12 RH
Taiwan Semiconductor
Buy Now
|
Compare Parts:
BZT52C12 RH
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |