Part Details for BZT52C13-7-F by Zetex / Diodes Inc
Overview of BZT52C13-7-F by Zetex / Diodes Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZT52C13-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84399443
|
Verical | Diode Zener Single 13V 6.42% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Date Code: 2238 | Americas - 96000 |
|
$0.0198 | Buy Now |
DISTI #
78453754
|
Verical | Diode Zener Single 13V 6.42% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2406 | Americas - 48000 |
|
$0.0200 / $0.0210 | Buy Now |
DISTI #
19704335
|
Verical | Diode Zener Single 13V 6.42% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 15000 |
|
$0.0217 | Buy Now |
DISTI #
59820568
|
Verical | Diode Zener Single 13V 6.42% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 2481 Package Multiple: 1 Date Code: 2140 | Americas - 2481 |
|
$0.0254 | Buy Now |