Part Details for BZT52C13-HE3-08 by Vishay Intertechnologies
Overview of BZT52C13-HE3-08 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZT52C13-HE3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78-BZT52C13-HE3-08
|
Mouser Electronics | Zener Diodes 13 Volt 0.41W 5% AUTO RoHS: Compliant | 9995 |
|
$0.0300 / $0.2800 | Buy Now |
DISTI #
71247710
|
Verical | Zener Diode Single 13V 6% 25Ohm 500mW Automotive AEC-Q101 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2314 | Americas - 3000 |
|
$0.0281 / $0.0376 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 9752 |
|
RFQ | |
DISTI #
C1S803611233191
|
Chip1Stop | Zener Diode | 3000 |
|
$0.0376 | Buy Now |
Part Details for BZT52C13-HE3-08
BZT52C13-HE3-08 CAD Models
BZT52C13-HE3-08 Part Data Attributes
|
BZT52C13-HE3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZT52C13-HE3-08
Vishay Intertechnologies
Zener Diode, 13V V(Z), 6.42%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 25 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 13 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 6.42% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52C13-HE3-08
This table gives cross-reference parts and alternative options found for BZT52C13-HE3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C13-HE3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C13 | Zener Diode | Daco Semiconductor Co Ltd | BZT52C13-HE3-08 vs BZT52C13 |
BZT52C13 | Zener Diode, 13V V(Z), 4.6%, 0.5W | Silicon Standard Corp | BZT52C13-HE3-08 vs BZT52C13 |
BZT52C13-7 | Zener Diode, 13V V(Z), 6.42%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C13-HE3-08 vs BZT52C13-7 |
BZT52C13Q-7-F | Zener Diode, 13V V(Z), 6.42%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C13-HE3-08 vs BZT52C13Q-7-F |
BZT52C13-G3-08 | Zener Diode, 13V V(Z), 6.42%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52C13-HE3-08 vs BZT52C13-G3-08 |
BZT52C13 | Zener Diode, 13V V(Z), 4.6%, 0.5W | Taiwan Semiconductor | BZT52C13-HE3-08 vs BZT52C13 |
BZT52C13Q-13-F | Zener Diode, 13V V(Z), 6.42%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C13-HE3-08 vs BZT52C13Q-13-F |
BZT52C13 | Zener Diode, 13V V(Z), 5%, 0.5W | Jiangsu Changjiang Electronics Technology Co Ltd | BZT52C13-HE3-08 vs BZT52C13 |
BZT52C13-T1 | Zener Diode, 13V V(Z), 5%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | BZT52C13-HE3-08 vs BZT52C13-T1 |
BZT52C13-13-F | Zener Diode, 13V V(Z), 6.42%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C13-HE3-08 vs BZT52C13-13-F |