BZT52C13T-7
Description: Zener Diode, 13V V(Z), 6.42%, 0.3W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2

Overview of BZT52C13T-7 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for BZT52C13T-7 by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # 28AK7035
Newark Zener Diode, 13V, 0.3W, Sod-523 Rohs Compliant: Yes |Diodes Inc. BZT52C13T-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 4300
  • 1 $0.2240
  • 10 $0.1620
  • 25 $0.1380
  • 50 $0.1130
  • 100 $0.0890
  • 250 $0.0810
  • 500 $0.0720
  • 1,000 $0.0510
$0.0510 / $0.2240 Buy Now
DISTI # BZT52C13TDICT-ND
DigiKey DIODE ZENER 13V 300MW SOD523 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 7013
In Stock
  • 1 $0.2100
  • 10 $0.1470
  • 100 $0.0792
  • 500 $0.0622
  • 1,000 $0.0432
  • 3,000 $0.0350
  • 6,000 $0.0312
  • 9,000 $0.0292
  • 15,000 $0.0271
  • 21,000 $0.0258
  • 30,000 $0.0245
  • 75,000 $0.0217
  • 150,000 $0.0200
  • 300,000 $0.0186
$0.0186 / $0.2100 Buy Now
DISTI # BZT52C13T-7
Avnet Americas Diode Zener Single 13V 6% 300mW 2-Pin SOD-523 T/R - Tape and Reel (Alt: BZT52C13T-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel 51000 Factory Stock
  • 3,000 $0.0177
$0.0177 Buy Now
DISTI # 621-BZT52C13T-7
Mouser Electronics Zener Diodes 300mW 13.25V Zener AEC-Q101 Qualified RoHS: Compliant 2826
  • 1 $0.2100
  • 10 $0.1470
  • 100 $0.0630
  • 1,000 $0.0440
  • 3,000 $0.0270
  • 9,000 $0.0220
  • 24,000 $0.0210
$0.0210 / $0.2100 Buy Now
Future Electronics BZT52C13 Series 300 mW 13 V 10 mA Surface Mount Zener Diode - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 3,000 $0.0223
  • 9,000 $0.0214
  • 15,000 $0.0211
  • 60,000 $0.0201
  • 90,000 $0.0195
$0.0195 / $0.0223 Buy Now
Bristol Electronics   3000
RFQ
Quest Components   2400
  • 1 $0.2680
  • 48 $0.1206
  • 416 $0.0804
$0.0804 / $0.2680 Buy Now
DISTI # BZT52C13T-7
TME Diode: Zener, 0.3W, 13V, SMD, reel,tape, SOD523, single diode Min Qty: 1 1890
  • 1 $0.1987
  • 10 $0.1429
  • 100 $0.0700
  • 500 $0.0439
  • 1,000 $0.0375
  • 3,000 $0.0309
  • 6,000 $0.0288
$0.0288 / $0.1987 Buy Now
DISTI # BZT52C13T-7
Avnet Asia Diode Zener Single 13V 6% 300mW 2-Pin SOD-523 T/R (Alt: BZT52C13T-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days 0
  • 3,000 $0.0245
  • 6,000 $0.0191
  • 9,000 $0.0188
  • 15,000 $0.0186
  • 30,000 $0.0181
  • 75,000 $0.0177
  • 150,000 $0.0173
$0.0173 / $0.0245 Buy Now
DISTI # BZT52C13T-7
Avnet Silica Diode Zener Single 13V 6% 300mW 2-Pin SOD-523 T/R (Alt: BZT52C13T-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now
LCSC 300mW 13V SOD-523 Zener Diodes ROHS 2199
  • 10 $0.0349
  • 100 $0.0342
  • 300 $0.0337
  • 1,000 $0.0332
$0.0332 / $0.0349 Buy Now

CAD Models for BZT52C13T-7 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BZT52C13T-7 by Diodes Incorporated

BZT52C13T-7
Diodes Incorporated
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Package Description
SOD-523, 2 PIN
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Diodes Incorporated
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
30 Ω
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Knee Impedance-Max
170 Ω
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.3 W
Qualification Status
Not Qualified
Reference Voltage-Nom
13 V
Reverse Current-Max
0.1 µA
Reverse Test Voltage
8 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Temp Coeff-Max
11 mV/°C
Voltage Tol-Max
6.42%
Working Test Current
5 mA
Want to compare parts?
  1. BZT52C13T-7
    Diodes Incorporated
    Zener Diode, 13V V(Z), 6.42%, 0.3W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2
    VS

Alternate Parts for BZT52C13T-7

This table gives cross-reference parts and alternative options found for BZT52C13T-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C13T-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZT52C13-7-F Zener Diode, 13V V(Z), 6.42%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated BZT52C13T-7 vs BZT52C13-7-F
MMSZ4700-E3-08 Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies BZT52C13T-7 vs MMSZ4700-E3-08
MMSZ4700-G3-08 Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Vishay Intertechnologies BZT52C13T-7 vs MMSZ4700-G3-08
MMSZ5243B 500 mW, 13 V ±5% Zener Diode Voltage Regulator, 3000-REEL onsemi BZT52C13T-7 vs MMSZ5243B
BZT52C13-G3-18 Zener Diode, 13V V(Z), 6.42%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Vishay Intertechnologies BZT52C13T-7 vs BZT52C13-G3-18
MMSZ4700T1G Low Current Zener Diode Voltage Regulator 13 V, SOD-123 2 LEAD, 3000-REEL onsemi BZT52C13T-7 vs MMSZ4700T1G
MMSZ5243B-G3-08 Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Vishay Intertechnologies BZT52C13T-7 vs MMSZ5243B-G3-08
MMSZ5243ET1 13V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN onsemi BZT52C13T-7 vs MMSZ5243ET1
CDLL5243 Zener Diode, 13V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc BZT52C13T-7 vs CDLL5243
CDLL5243B Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc BZT52C13T-7 vs CDLL5243B

Related Parts for BZT52C13T-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZT52C13T-7 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZT52C13T-7 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of BZT52C13T-7 would you like to use for your alert(s)?
  • Please alert me when BZT52C13T-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZT52C13T-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZT52C13T-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZT52C13T-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZT52C13T-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZT52C13T-7 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: