Part Details for BZT52C15SHE3-TP by Micro Commercial Components
Overview of BZT52C15SHE3-TP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Price & Stock for BZT52C15SHE3-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-BZT52C15SHE3-TPCT-ND
|
DigiKey | 300MW ZENER SOD-323 Min Qty: 1 Lead time: 18 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
4480 In Stock |
|
$0.0289 / $0.2900 | Buy Now |
DISTI #
833-BZT52C15SHE3-TP
|
Mouser Electronics | Zener Diodes 200mW ZENER RoHS: Compliant | 0 |
|
$0.0280 / $0.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0279 | Buy Now |
Part Details for BZT52C15SHE3-TP
BZT52C15SHE3-TP CAD Models
BZT52C15SHE3-TP Part Data Attributes:
|
BZT52C15SHE3-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BZT52C15SHE3-TP
Micro Commercial Components
Zener Diode, 15V V(Z), 0.3W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 200 Ω | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.3 W | |
Reference Voltage-Nom | 15 V | |
Reverse Current-Max | 0.0001 µA | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Working Test Current | 5 mA |