BZT52C16-7
Diodes Incorporated
Description: Zener Diode, 16V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2

Overview of BZT52C16-7 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for BZT52C16-7 by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   7392
RFQ
Quest Components Zener Diode, Two Terminal, 16 Volt, 4.4%, SOD-123 2240
  • 1 $0.2610
  • 49 $0.1175
  • 427 $0.0783
$0.0783 / $0.2610 Buy Now
Quest Components Zener Diode, Two Terminal, 16 Volt, 4.4%, SOD-123 1920
  • 1 $0.2000
  • 101 $0.0600
  • 834 $0.0400
$0.0400 / $0.2000 Buy Now

CAD Models for BZT52C16-7 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZT52C16-7 by Diodes Incorporated

BZT52C16-7
Diodes Incorporated
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Package Description
PLASTIC PACKAGE-2
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Diodes Incorporated
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
40 Ω
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
16 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
5.56%
Working Test Current
5 mA
Want to compare parts?
  1. BZT52C16-7
    Diodes Incorporated
    Zener Diode, 16V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2
    VS

Alternate Parts for BZT52C16-7

This table gives cross-reference parts and alternative options found for BZT52C16-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C16-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZT52C16-13 Zener Diode, 16V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Diodes Incorporated BZT52C16-7 vs BZT52C16-13
BZT52C16-V-GS08 Diode Zener Single 16.2V 6% 500mW 2-Pin SOD-123 T/R Vishay Semiconductors BZT52C16-7 vs BZT52C16-V-GS08
BZT52C16 Zener Diode, 16V V(Z), 5%, 0.41W, Silicon, Unidirectional, SOD-123FL, 2 PIN SPC Multicomp BZT52C16-7 vs BZT52C16
BZT52C16 Zener Diode, 16V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Diodes Incorporated BZT52C16-7 vs BZT52C16
BZT52C16 Zener Diode, 16V V(Z), 4.3%, 0.5W Silicon Standard Corp BZT52C16-7 vs BZT52C16
BZT52C16-T1 Zener Diode, 16V V(Z), 5%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd BZT52C16-7 vs BZT52C16-T1
BZT52C16Q-13-F Zener Diode, 16V V(Z), 5.56%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated BZT52C16-7 vs BZT52C16Q-13-F
BZT52C16-E3-08 Zener Diode, 16V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies BZT52C16-7 vs BZT52C16-E3-08
BZT52C16-E3-18 Zener Diode, 16V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies BZT52C16-7 vs BZT52C16-E3-18
BZT52C16 Zener Diode, 16V V(Z), 1.2%, 0.5W Jiangsu Changjiang Electronics Technology Co Ltd BZT52C16-7 vs BZT52C16
Part Number Description Manufacturer Compare
BZV55C16 Zener Diode, 16V V(Z), 5%, 0.4W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 SPC Multicomp BZT52C16-7 vs BZV55C16
BZT52C16 Zener Diode, 16V V(Z), 4.3%, 0.5W Taiwan Semiconductor BZT52C16-7 vs BZT52C16
BZV55C16BSA Zener Diode, 16V V(Z), 2.07%, 0.4W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 Rectron Semiconductor BZT52C16-7 vs BZV55C16BSA
BZV55C16TRL 16V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZT52C16-7 vs BZV55C16TRL
BZV55-C16/T3 DIODE 16.2 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode NXP Semiconductors BZT52C16-7 vs BZV55-C16/T3
BZT52C16-T1-LF Zener Diode, 16V V(Z), 5%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd BZT52C16-7 vs BZT52C16-T1-LF
BZT52C16-E3-08 Zener Diode, 16V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies BZT52C16-7 vs BZT52C16-E3-08
BZV55C16-GT1 Zener Diode, 16.2V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 Sangdest Microelectronics (Nanjing) Co Ltd BZT52C16-7 vs BZV55C16-GT1
BZV55C16 Zener Diode, 16.2V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 Microsemi Corporation BZT52C16-7 vs BZV55C16
BZV55C16 Zener Diode, 16V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 Diodes Incorporated BZT52C16-7 vs BZV55C16

Related Parts for BZT52C16-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZT52C16-7 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZT52C16-7 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of BZT52C16-7 would you like to use for your alert(s)?
  • Please alert me when BZT52C16-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZT52C16-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZT52C16-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZT52C16-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZT52C16-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZT52C16-7 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: