Part Details for BZT52C18S-7-F by SPC Multicomp
Overview of BZT52C18S-7-F by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for BZT52C18S-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W8510
|
Newark | Diode, Zener, 18V, 200Mw, Sod-323, Zener Voltage Nom:18V, Power Dissipation:200Mw, Diode Case Style:Sod-323, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:- Rohs Compliant: No |Multicomp Pro BZT52C18S-7-F RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now |
Part Details for BZT52C18S-7-F
BZT52C18S-7-F CAD Models
BZT52C18S-7-F Part Data Attributes
|
BZT52C18S-7-F
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
BZT52C18S-7-F
SPC Multicomp
Zener Diode,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 18 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 6.41% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52C18S-7-F
This table gives cross-reference parts and alternative options found for BZT52C18S-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C18S-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C18S | Zener Diode, 18V V(Z), 6.41%, 0.2W, Silicon, Unidirectional, ULTRA SMALL PACKAGE-2 | Rectron Semiconductor | BZT52C18S-7-F vs BZT52C18S |
BZT52C18S-7-F | Zener Diode, 18V V(Z), 6.41%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C18S-7-F vs BZT52C18S-7-F |
BZT52C18S | Zener Diode | Formosa Microsemi Co Ltd | BZT52C18S-7-F vs BZT52C18S |
RD18SB-T1 | 18V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SUPERMINI-2 | Renesas Electronics Corporation | BZT52C18S-7-F vs RD18SB-T1 |
BZT52C18S-TP | Zener Diode, 18V V(Z), 6.41%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | BZT52C18S-7-F vs BZT52C18S-TP |
BZT52C18S | Zener Diode, 18V V(Z), 6.41%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | BZT52C18S-7-F vs BZT52C18S |
RD18SB | 17.985V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SUPERMINI-2 | Renesas Electronics Corporation | BZT52C18S-7-F vs RD18SB |
BZT52C18S | Zener Diode, 18V V(Z), 6.41%, 0.2W, Silicon, Unidirectional, | Diodes Incorporated | BZT52C18S-7-F vs BZT52C18S |
RD18SB-T2 | 18V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SUPERMINI-2 | Renesas Electronics Corporation | BZT52C18S-7-F vs RD18SB-T2 |
BZT52C18SQ-7-F | Zener Diode, 18V V(Z), 6.41%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C18S-7-F vs BZT52C18SQ-7-F |