BZT52C18S
Description: Zener Diode, 18V V(Z), 6.41%, 0.2W, Silicon, Unidirectional, ULTRA SMALL PACKAGE-2

Overview of BZT52C18S by Rectron Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Electronic Manufacturing Automotive

Price & Stock for BZT52C18S by Rectron Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 583-BZT52C18S
Mouser Electronics Zener Diodes 18 V 200 mW SOD-323 5% Zener RoHS: Compliant 0
  • 3,000 $0.0260
  • 39,000 $0.0260
  • 45,000 $0.0220
  • 99,000 $0.0180
$0.0180 / $0.0260 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 18,000 $0.0212
  • 36,000 $0.0206
  • 54,000 $0.0200
  • 108,000 $0.0194
  • 162,000 $0.0155
  • 252,000 $0.0151
  • 504,000 $0.0148
$0.0148 / $0.0212 Buy Now

CAD Models for BZT52C18S by Rectron Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZT52C18S by Rectron Semiconductor

BZT52C18S
Rectron Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECTRON LTD
Package Description
ULTRA SMALL PACKAGE-2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Rectron
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
45 Ω
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.2 W
Qualification Status
Not Qualified
Reference Voltage-Nom
18 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tol-Max
6.41%
Working Test Current
5 mA
Want to compare parts?
  1. BZT52C18S
    Rectron Semiconductor
    Zener Diode, 18V V(Z), 6.41%, 0.2W, Silicon, Unidirectional, ULTRA SMALL PACKAGE-2
    VS

Alternate Parts for BZT52C18S

This table gives cross-reference parts and alternative options found for BZT52C18S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C18S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZT52C18S-7-F Zener Diode, 18V V(Z), 6.41%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated BZT52C18S vs BZT52C18S-7-F
BZT52C18S Zener Diode Formosa Microsemi Co Ltd BZT52C18S vs BZT52C18S
RD18SB-T1 18V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SUPERMINI-2 Renesas Electronics Corporation BZT52C18S vs RD18SB-T1
BZT52C18S-TP Zener Diode, 18V V(Z), 6.41%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Micro Commercial Components BZT52C18S vs BZT52C18S-TP
BZT52C18S Zener Diode, 18V V(Z), 6.41%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation BZT52C18S vs BZT52C18S
RD18SB 17.985V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SUPERMINI-2 Renesas Electronics Corporation BZT52C18S vs RD18SB
BZT52C18S Zener Diode, 18V V(Z), 6.41%, 0.2W, Silicon, Unidirectional, Diodes Incorporated BZT52C18S vs BZT52C18S
RD18SB-T2 18V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SUPERMINI-2 Renesas Electronics Corporation BZT52C18S vs RD18SB-T2
BZT52C18S-7-F Zener Diode, SPC Multicomp BZT52C18S vs BZT52C18S-7-F
BZT52C18SQ-7-F Zener Diode, 18V V(Z), 6.41%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated BZT52C18S vs BZT52C18SQ-7-F
Part Number Description Manufacturer Compare
BZX384C18-V-GS08 Zener Diode, 18V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies BZT52C18S vs BZX384C18-V-GS08
MM5Z18VST1 18V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, 0.047 X 0.032 INCH, 0.028 INCH HEIGHT, PLASTIC, CASE 502-01, 2 PIN onsemi BZT52C18S vs MM5Z18VST1
MM3Z18VT1G 200mW 5% Zener, SOD323 18 V, SOD-323 2 LEAD, 3000-REEL onsemi BZT52C18S vs MM3Z18VT1G
BZX384C18-TP Zener Diode, 17.95V V(Z), 6.41%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Micro Commercial Components BZT52C18S vs BZX384C18-TP
BZX399-C18T/R 18V, 0.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZT52C18S vs BZX399-C18T/R
BZM55C18 Zener Diode, 17.95V V(Z), 6.41%, 0.5W, Silicon, Unidirectional, GLASS, LS-31, MICROMELF-2 Rectron Semiconductor BZT52C18S vs BZM55C18
BZX384-C18 Zener Diode, 18V V(Z), 5%, 0.3W, Silicon, Unidirectional Nexperia BZT52C18S vs BZX384-C18
BZX384C18-G3-18 Zener Diode, 18V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Vishay Intertechnologies BZT52C18S vs BZX384C18-G3-18
BZX384C18-E3-18 Zener Diode, 18V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies BZT52C18S vs BZX384C18-E3-18
CMDZ18BK Zener Diode, 18V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 Central Semiconductor Corp BZT52C18S vs CMDZ18BK

Related Parts for BZT52C18S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZT52C18S by Rectron Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZT52C18S by Rectron Semiconductor

Select Manufacturer
Which Manufacturer of BZT52C18S would you like to use for your alert(s)?
  • Please alert me when BZT52C18S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZT52C18S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZT52C18S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZT52C18S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZT52C18S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZT52C18S by Rectron Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: