Part Details for BZT52C22 by MDD (Microdiode Electronics)
Overview of BZT52C22 by MDD (Microdiode Electronics)
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZT52C22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83148754
|
Verical | BZT52C22 Min Qty: 9000 Package Multiple: 3000 Date Code: 2412 | Americas - 39000 |
|
$0.0123 | Buy Now |
|
LCSC | Independent Type 20.8V23.3V 500mW 22V SOD-123 Zener Diodes ROHS | 2260 |
|
$0.0055 / $0.0113 | Buy Now |