Part Details for BZT52C22T-7 by Diodes Incorporated
Overview of BZT52C22T-7 by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZT52C22T-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK7065
|
Newark | Zener Diode, 22V, 0.3W, Sod-523 Rohs Compliant: Yes |Diodes Inc. BZT52C22T-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3350 |
|
$0.0460 / $0.2180 | Buy Now |
DISTI #
BZT52C22T-7DICT-ND
|
DigiKey | DIODE ZENER 22V 300MW SOD523 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6553 In Stock |
|
$0.0186 / $0.2100 | Buy Now |
DISTI #
BZT52C22T-7
|
Avnet Americas | Diode Zener Single 22V 6% 300mW 2-Pin SOD-523 T/R - Tape and Reel (Alt: BZT52C22T-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 135000 Factory Stock |
|
$0.0177 | Buy Now |
DISTI #
621-BZT52C22T-7
|
Mouser Electronics | Zener Diodes 300mW 22V Zener AEC-Q101 Qualified RoHS: Compliant | 9069 |
|
$0.0210 / $0.2100 | Buy Now |
|
Future Electronics | BZT52C22T Series 300 mW 22 V 10 mA Surface Mount Zener Diode - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0182 / $0.0208 | Buy Now |
|
Future Electronics | BZT52C22T Series 300 mW 22 V 10 mA Surface Mount Zener Diode - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0182 / $0.0208 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 860 |
|
$0.0563 / $0.1125 | Buy Now |
|
Quest Components | 688 |
|
$0.0450 / $0.1500 | Buy Now | |
DISTI #
BZT52C22T-7
|
Avnet Silica | Diode Zener Single 22V 6% 300mW 2-Pin SOD-523 T/R (Alt: BZT52C22T-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for BZT52C22T-7
BZT52C22T-7 CAD Models
BZT52C22T-7 Part Data Attributes
|
BZT52C22T-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZT52C22T-7
Diodes Incorporated
Zener Diode, 22V V(Z), 5.67%, 0.3W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOD-523, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 55 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 250 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 22 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 15.4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | 20 mV/°C | |
Voltage Tol-Max | 5.67% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52C22T-7
This table gives cross-reference parts and alternative options found for BZT52C22T-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C22T-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZQ55-C27BT/R13 | Zener Diode, 27V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, QUADROMELF-2 | PanJit Semiconductor | BZT52C22T-7 vs BZQ55-C27BT/R13 |
BZQ55-C27DT/R13 | Zener Diode, 27V V(Z), 20%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, QUADROMELF-2 | PanJit Semiconductor | BZT52C22T-7 vs BZQ55-C27DT/R13 |
BZQ55-C27A | Zener Diode, 27V V(Z), 1%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, QUADROMELF-2 | PanJit Semiconductor | BZT52C22T-7 vs BZQ55-C27A |
BZQ55-C39CT/R7 | Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, QUADROMELF-2 | PanJit Semiconductor | BZT52C22T-7 vs BZQ55-C39CT/R7 |
1N5257A | Zener Diode, 33V V(Z), 3%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | BZT52C22T-7 vs 1N5257A |
BZQ55-C20C | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, QUADROMELF-2 | PanJit Semiconductor | BZT52C22T-7 vs BZQ55-C20C |
BZQ55-C30CT/R13 | Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, QUADROMELF-2 | PanJit Semiconductor | BZT52C22T-7 vs BZQ55-C30CT/R13 |
BZV55C15 | Zener Diode, 15V V(Z), 5%, 0.4W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | SPC Multicomp | BZT52C22T-7 vs BZV55C15 |
BZQ55-C39AT/R7 | Zener Diode, 39V V(Z), 1%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, QUADROMELF-2 | PanJit Semiconductor | BZT52C22T-7 vs BZQ55-C39AT/R7 |
BZQ55-C39BT/R13 | Zener Diode, 39V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, QUADROMELF-2 | PanJit Semiconductor | BZT52C22T-7 vs BZQ55-C39BT/R13 |