Part Details for BZT52C22TQ-7-F by Diodes Incorporated
Overview of BZT52C22TQ-7-F by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BZT52C22TQ-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BZT52C22TQ-7-FCT-ND
|
DigiKey | ZENER DIODE SOD523 T&R 3K Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.0271 / $0.2700 | Buy Now |
DISTI #
BZT52C22TQ-7-F
|
Avnet Americas | Zener Diode Single 22V 0.1µA 300mW 2-Pin SOD-523 T/R - Tape and Reel (Alt: BZT52C22TQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 81000 Factory Stock |
|
$0.0205 / $0.0242 | Buy Now |
DISTI #
621-BZT52C22TQ-7-F
|
Mouser Electronics | Zener Diodes Zener Diode RoHS: Compliant | 0 |
|
$0.0300 / $0.2700 | Order Now |
DISTI #
BZT52C22TQ-7-F
|
Avnet Silica | Zener Diode Single 22V 0.1�A 300mW 2-Pin SOD-523 T/R (Alt: BZT52C22TQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for BZT52C22TQ-7-F
BZT52C22TQ-7-F CAD Models
BZT52C22TQ-7-F Part Data Attributes
|
BZT52C22TQ-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZT52C22TQ-7-F
Diodes Incorporated
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOD-523, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 20 Weeks | |
Date Of Intro | 2017-12-12 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 55 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 250 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 22 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 15.4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | 20 mV/°C | |
Voltage Tol-Max | 5.67% | |
Working Test Current | 5 mA |