Part Details for BZT52C2V7-7-F by Zetex / Diodes Inc
Overview of BZT52C2V7-7-F by Zetex / Diodes Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZT52C2V7-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69918148
|
Verical | Zener Diode Single 2.7V 7.41% 100Ohm 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2327 | Americas - 39000 |
|
$0.0121 / $0.0124 | Buy Now |
DISTI #
78450257
|
Verical | Zener Diode Single 2.7V 7.41% 100Ohm 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 2703 Package Multiple: 1 Date Code: 2230 | Americas - 21000 |
|
$0.0118 / $0.0373 | Buy Now |