BZT52C2V7
Description: Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN

Overview of BZT52C2V7 by DC Components Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for BZT52C2V7 by DC Components Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # BZT52C2V7-DC
TME Diode: Zener, 0.5W, 2.7V, SMD, reel,tape, SOD123, single diode Min Qty: 10 3865
  • 10 $0.0800
  • 50 $0.0255
  • 250 $0.0230
  • 1,000 $0.0203
  • 3,000 $0.0182
$0.0182 / $0.0800 Buy Now

CAD Models for BZT52C2V7 by DC Components Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZT52C2V7 by DC Components Co Ltd

BZT52C2V7
DC Components Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
DC COMPONENTS CO LTD
Package Description
SOD-123, 2 PIN
Reach Compliance Code
unknown
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
100 Ω
JESD-30 Code
R-PDSO-G2
Knee Impedance-Max
600 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Reference Voltage-Nom
2.7 V
Reverse Current-Max
50 µA
Reverse Test Voltage
1 V
Surface Mount
YES
Technology
ZENER
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. BZT52C2V7
    DC Components Co Ltd
    Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN
    VS

Related Parts for BZT52C2V7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZT52C2V7 by DC Components Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZT52C2V7 by DC Components Co Ltd

Select Manufacturer
Which Manufacturer of BZT52C2V7 would you like to use for your alert(s)?
  • Please alert me when BZT52C2V7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZT52C2V7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZT52C2V7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZT52C2V7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZT52C2V7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZT52C2V7 by DC Components Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: