-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-BZT52C2V7-ND
|
DigiKey | ZENERDIODE,SOD-123,2.7V,0.5W,5% Min Qty: 750 Lead time: 8 Weeks Container: Strip MARKETPLACE PRODUCT |
450000 In Stock |
|
$0.1002 / $0.3544 | Buy Now |
DISTI #
4878-BZT52C2V7CT-ND
|
DigiKey | ZENER SOD-123F 2.7V 0.5W 5% Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Bulk |
3000 In Stock |
|
$0.0150 / $0.1600 | Buy Now |
DISTI #
637-BZT52C2V7
|
Mouser Electronics | Zener Diodes Zener, SOD-123F, 2.7V, 0.5W, 5% RoHS: Compliant | 9872 |
|
$0.0230 / $0.1300 | Buy Now |
DISTI #
E02:0323_06674359
|
Arrow Electronics | Zener Diode Single 2.7V 5% 110Ohm 500mW 2-Pin SOD-123F T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks | Europe - 9000 |
|
$0.0211 / $0.0367 | Buy Now |
|
Onlinecomponents.com | Zener Diode - SOD-123F - 2.7V - 0.5W - 5% RoHS: Compliant | 450000 Factory Stock |
|
$0.0133 / $0.0209 | Buy Now |
DISTI #
BZT52C2V7-DIO
|
TME | Diode: Zener, 0.5W, 2.7V, SMD, reel,tape, SOD123F, single diode Min Qty: 25 | 2950 |
|
$0.0160 / $0.0400 | Buy Now |
|
Master Electronics | Zener Diode - SOD-123F - 2.7V - 0.5W - 5% RoHS: Compliant | 450000 Factory Stock |
|
$0.0133 / $0.0209 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZT52C2V7
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BZT52C2V7
Diotec Semiconductor AG
Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 85 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZT52C2V7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C2V7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C2V7-13-F | Zener Diode, 2.7V V(Z), 7.41%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C2V7 vs BZT52C2V7-13-F |
BZT52C2V7-E3-18 | Zener Diode, 2.7V V(Z), 7.41%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52C2V7 vs BZT52C2V7-E3-18 |
BZT52C2V7Q-13-F | Zener Diode, 2.7V V(Z), 7.41%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C2V7 vs BZT52C2V7Q-13-F |
BZT52C2V7-T1 | Zener Diode, 2.7V V(Z), 5%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | BZT52C2V7 vs BZT52C2V7-T1 |
BZT52C2V7-E3-08 | Zener Diode, 2.7V V(Z), 7.41%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52C2V7 vs BZT52C2V7-E3-08 |
BZT52C2V7-7-F | Zener Diode, 2.7V V(Z), 7.41%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C2V7 vs BZT52C2V7-7-F |
BZT52C2V7-13 | Zener Diode, 2.7V V(Z), 7.41%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C2V7 vs BZT52C2V7-13 |
BZT52C2V7-G3-08 | Zener Diode, 2.7V V(Z), 7.41%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52C2V7 vs BZT52C2V7-G3-08 |
BZT52C2V7-HE3-08 | Zener Diode, 2.7V V(Z), 7.41%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52C2V7 vs BZT52C2V7-HE3-08 |
BZT52C2V7-TP | Zener Diode, 2.7V V(Z), 7.41%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | BZT52C2V7 vs BZT52C2V7-TP |