There are no models available for this part yet.
Overview of BZT52C2V7LP-7 by Zetex / Diodes Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BZT52C2V7LP-7 by Zetex / Diodes Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84398237
|
Verical | Diode Zener Single 2.7V 7.41% 250mW 2-Pin X1-DFN T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2238 | Americas - 87000 |
|
$0.0525 | Buy Now | |
DISTI #
26046294
|
Verical | Diode Zener Single 2.7V 7.41% 250mW 2-Pin X1-DFN T/R RoHS: Compliant Min Qty: 2532 Package Multiple: 1 Date Code: 1050 | Americas - 6185 |
|
$0.0395 | Buy Now |
CAD Models for BZT52C2V7LP-7 by Zetex / Diodes Inc
Related Parts for BZT52C2V7LP-7
-
BZG03C47Zener Diodes
-
BYW29F-200Rectifier Diodes
-
D20V0L1B2LP-7BTransient Suppressors
-
CL31B104KBCNNNCFixed Capacitors
-
DMP3099L-7Power Field-Effect Transistors
-
66504-3Terminals and Terminal Blocks
-
499141-4Headers and Edge Type Connectors
-
TPS82130SILSwitching Regulator or Controllers
-
CMD17-21UGC/TR8Visible LEDs