There are no models available for this part yet.
Overview of BZT52C2V7T-7 by Zetex / Diodes Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BZT52C2V7T-7 by Zetex / Diodes Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84400260
|
Verical | Zener Diode Single 2.7V 7.41% 100Ohm 300mW 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Date Code: 2238 | Americas - 63000 |
|
$0.0184 | Buy Now |
CAD Models for BZT52C2V7T-7 by Zetex / Diodes Inc
Related Parts for BZT52C2V7T-7
-
BZT52C3V9T-7Zener Diodes
-
NSR0530P2T5GRectifier Diodes
-
UCLAMP1211T.TCTTransient Suppressors
-
UVK105CH2R2JW-FFixed Capacitors
-
FDMS86540Power Field-Effect Transistors
-
CRCW040210R0FKEDHPFixed Resistors
-
FQT13N06LTFSmall Signal Field-Effect Transistors
-
90120-0122Headers and Edge Type Connectors
-
BTS730XUMA1Switching Regulator or Controllers