Part Details for BZT52C30S RRG by Taiwan Semiconductor
Overview of BZT52C30S RRG by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZT52C30S RRG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZT52C30SRRG-ND
|
DigiKey | DIODE ZENER 30V 200MW SOD323F Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
BZT52C30S RRG
|
Avnet Americas | Diode Zener Single 30V 5% 0.2W 2-Pin SOD-323F Plastic T/R - Tape and Reel (Alt: BZT52C30S RRG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0232 / $0.0253 | Buy Now |
DISTI #
821-BZT52C30SRRG
|
Mouser Electronics | Zener Diodes 200mW, 5%, Small Signal Zener Diode RoHS: Compliant | 0 |
|
$0.0300 / $0.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks | 0 |
|
$0.0271 | Buy Now |
DISTI #
BZT52C30S RRG
|
EBV Elektronik | (Alt: BZT52C30S RRG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BZT52C30S RRG
BZT52C30S RRG CAD Models
BZT52C30S RRG Part Data Attributes
|
BZT52C30S RRG
Taiwan Semiconductor
Buy Now
|
Compare Parts:
BZT52C30S RRG
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |