Part Details for BZT52C33SQ-7-F by Diodes Incorporated
Overview of BZT52C33SQ-7-F by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZT52C33SQ-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BZT52C33SQ-7-FTR-ND
|
DigiKey | ZENER DIODE SOD323 T&R 3K Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0205 / $0.0348 | Buy Now |
DISTI #
BZT52C33SQ-7-F
|
Avnet Americas | SURFACE MOUNT ZENER DIODE - Tape and Reel (Alt: BZT52C33SQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 120000 Factory Stock |
|
$0.0172 / $0.0204 | Buy Now |
DISTI #
621-BZT52C33SQ-7-F
|
Mouser Electronics | Zener Diodes Zener Diode SOD323 T&R 3K RoHS: Compliant | 0 |
|
$0.0200 / $0.2100 | Order Now |
Part Details for BZT52C33SQ-7-F
BZT52C33SQ-7-F CAD Models
BZT52C33SQ-7-F Part Data Attributes
|
BZT52C33SQ-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZT52C33SQ-7-F
Diodes Incorporated
Zener Diode, 33V V(Z), 6.06%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 33 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6.06% | |
Working Test Current | 2 mA |
Alternate Parts for BZT52C33SQ-7-F
This table gives cross-reference parts and alternative options found for BZT52C33SQ-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C33SQ-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DZD33 | Zener Diode, 33V V(Z), 6.06%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, CP, 3 PIN | SANYO Electric Co Ltd | BZT52C33SQ-7-F vs DZD33 |
RD33S-T1B | Zener Diode, 33V V(Z), 6.06%, 0.2W, Silicon, Unidirectional, SUPERMINI-2 | NEC Electronics America Inc | BZT52C33SQ-7-F vs RD33S-T1B |
MM3Z33VT3G | 200mW 5% Zener, SOD323 33 V, SOD-323 2 LEAD, 10000-REEL | onsemi | BZT52C33SQ-7-F vs MM3Z33VT3G |
RD33MB-T1B | Zener Diode, 33V V(Z), 6.06%, 0.2W, Silicon, Unidirectional, MINIMOLD, SC-59, 3 PIN | NEC Electronics Group | BZT52C33SQ-7-F vs RD33MB-T1B |