-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK7077
|
Newark | Zener Diode, 36V, 0.25W, X1-Dfn1006 Rohs Compliant: Yes |Diodes Inc. BZT52C36LP-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2820 |
|
$0.0970 / $0.3950 | Buy Now |
DISTI #
BZT52C36LPDICT-ND
|
DigiKey | DIODE ZENER 36V 250MW 2DFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4852 In Stock |
|
$0.0583 / $0.3800 | Buy Now |
DISTI #
BZT52C36LP-7
|
Avnet Americas | Diode Zener Single 36V 6% 250mW 2-Pin DFN T/R - Tape and Reel (Alt: BZT52C36LP-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 66000 Factory Stock |
|
$0.0469 / $0.0554 | Buy Now |
DISTI #
621-BZT52C36LP-7
|
Mouser Electronics | Zener Diodes 250mW 36V Zener RoHS: Compliant | 8209 |
|
$0.0690 / $0.3800 | Buy Now |
|
Future Electronics | Zener Diodes 250mW 36V Zener RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0687 / $0.0771 | Buy Now |
DISTI #
BZT52C36LP-7
|
Avnet Americas | Diode Zener Single 36V 6% 250mW 2-Pin DFN T/R - Tape and Reel (Alt: BZT52C36LP-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 66000 Factory Stock |
|
$0.0469 / $0.0554 | Buy Now |
DISTI #
BZT52C36LP-7
|
TME | Diode: Zener, 0.25W, 36V, SMD, reel,tape, X1-DFN1006-2 Min Qty: 5 | 0 |
|
$0.0542 / $0.1504 | RFQ |
DISTI #
BZT52C36LP-7
|
Avnet Silica | Diode Zener Single 36V 6% 250mW 2-Pin DFN T/R (Alt: BZT52C36LP-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now | |
|
Chip1Cloud | Ultra-Small Leadless Surface Mount Package Ideally Suited for Automated Assembly Processes | 1150 |
|
RFQ | |
DISTI #
3945162
|
element14 Asia-Pacific | ZENER DIODE, 36V, 0.25W, X1-DFN1006 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2820 |
|
$0.0739 / $0.4011 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy