Part Details for BZT52C3V0 by Nextgen Components
Overview of BZT52C3V0 by Nextgen Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZT52C3V0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3372-BZT52C3V0TR-ND
|
DigiKey | DIODE ZENER 3V 0.5W SOD-123 Min Qty: 12000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
84000 In Stock |
|
$0.0575 | Buy Now |