Part Details for BZT52C3V3-AQ by Diotec Semiconductor AG
Overview of BZT52C3V3-AQ by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BZT52C3V3-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BZT52C3V3-AQ-ND
|
DigiKey | IC Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0373 | Buy Now |
DISTI #
637-BZT52C3V3-AQ
|
Mouser Electronics | Zener Diodes Zener, SOD-123F, 3.3V, 0.5W, 5%, AEC-Q101 RoHS: Compliant | 0 |
|
$0.0290 / $0.1700 | Order Now |
|
Onlinecomponents.com | Zener - SOD-123F - 3.3V - 5mA - 5% - Automotive RoHS: Compliant | 0 |
|
$0.0175 / $0.0267 | Buy Now |
DISTI #
BZT52C3V3-AQ-DIO
|
TME | Diode: Zener, 0.5W, 3.3V, SMD, reel,tape, SOD123F, single diode Min Qty: 25 | 0 |
|
$0.0214 / $0.0389 | RFQ |
Part Details for BZT52C3V3-AQ
BZT52C3V3-AQ CAD Models
BZT52C3V3-AQ Part Data Attributes
|
BZT52C3V3-AQ
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BZT52C3V3-AQ
Diotec Semiconductor AG
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | unknown | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |