Part Details for BZT52C3V9-7-F by Zetex / Diodes Inc
Overview of BZT52C3V9-7-F by Zetex / Diodes Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZT52C3V9-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77687005
|
Verical | Zener Diode Single 3.9V 5.13% 90Ohm 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2404 | Americas - 30000 |
|
$0.0122 / $0.0265 | Buy Now |
DISTI #
70751295
|
Verical | Zener Diode Single 3.9V 5.13% 90Ohm 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 468 Package Multiple: 1 Date Code: 2320 | Americas - 1302 |
|
$0.0227 / $0.0480 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 102000 |
|
RFQ |