There are no models available for this part yet.
Overview of BZT52C43-7-F by Zetex / Diodes Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BZT52C43-7-F by Zetex / Diodes Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84399703
|
Verical | Zener Diode Single 43V 6.98% 100Ohm 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Date Code: 2238 | Americas - 1023000 |
|
$0.0198 | Buy Now | |
DISTI #
77580986
|
Verical | Zener Diode Single 43V 6.98% 100Ohm 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2348 | Americas - 69000 |
|
$0.0137 | Buy Now | |
DISTI #
82019537
|
Verical | Zener Diode Single 43V 6.98% 100Ohm 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2351 | Americas - 15000 |
|
$0.0309 | Buy Now | |
DISTI #
53474457
|
Verical | Zener Diode Single 43V 6.98% 100Ohm 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3927 Package Multiple: 1 Date Code: 2103 | Americas - 3927 |
|
$0.0124 | Buy Now |
CAD Models for BZT52C43-7-F by Zetex / Diodes Inc
Related Parts for BZT52C43-7-F
-
BZT52C18SZener Diodes
-
PMEG6002EJ,115Rectifier Diodes
-
BZW04-110BHA0GTransient Suppressors
-
LG450M0470BPF-3550Fixed Capacitors
-
FDP3632Power Field-Effect Transistors
-
PE1206FRM470R01LFixed Resistors
-
MMBTA06LT1GSmall Signal Bipolar Transistors
-
R5F10368ASPMicrocontrollers
-
BSS138-7-FSmall Signal Field-Effect Transistors