Part Details for BZT52C4V3K RKG by Taiwan Semiconductor
Overview of BZT52C4V3K RKG by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZT52C4V3K RKG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-BZT52C4V3KRKGCT-ND
|
DigiKey | DIODE ZENER 4.3V 200MW SOD523F Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6000 In Stock |
|
$0.0257 / $0.2600 | Buy Now |
DISTI #
BZT52C4V3K RKG
|
Avnet Americas | Diode Zener Single 4.3V 5% 0.2W 2-Pin SOD-523F Plastic T/R - Tape and Reel (Alt: BZT52C4V3K RKG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0235 | Buy Now |
DISTI #
821-BZT52C4V3K-RKG
|
Mouser Electronics | Zener Diodes 200mW, 5%, Small Signal Zener Diode RoHS: Compliant | 0 |
|
$0.0270 / $0.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks | 0 |
|
$0.0302 | Buy Now |
Part Details for BZT52C4V3K RKG
BZT52C4V3K RKG CAD Models
BZT52C4V3K RKG Part Data Attributes
|
BZT52C4V3K RKG
Taiwan Semiconductor
Buy Now
|
Compare Parts:
BZT52C4V3K RKG
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |