-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 4.3V V(Z), 6.98%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZT52C4V3S-TPMSCT-ND
|
DigiKey | DIODE ZENER 4.3V 200MW SOD323 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2780 In Stock |
|
$0.0124 / $0.1900 | Buy Now |
DISTI #
833-BZT52C4V3S-TP
|
Mouser Electronics | Zener Diodes 200mW 4.3V RoHS: Compliant | 876 |
|
$0.0240 / $0.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks | 0 |
|
$0.0254 | Buy Now |
DISTI #
BZT52C4V3S-TP
|
TME | Diode: Zener, 200mW, 4.3V, SMD, reel,tape, SOD323, single diode, 3uA Min Qty: 25 | 0 |
|
$0.0159 / $0.0324 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZT52C4V3S-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BZT52C4V3S-TP
Micro Commercial Components
Zener Diode, 4.3V V(Z), 6.98%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 90 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 600 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.3 V | |
Reverse Current-Max | 0.003 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 6.98% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZT52C4V3S-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C4V3S-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C4V3S | Zener Diode, 4.3V V(Z), 6.98%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | BZT52C4V3S-TP vs BZT52C4V3S |
BZT52C4V3S | Zener Diode, 4.3V V(Z), 6.98%, 0.2W, Silicon, Unidirectional, | Diodes Incorporated | BZT52C4V3S-TP vs BZT52C4V3S |
BZT52C4V3S | Zener Diode, 4.3V V(Z), 6.98%, 0.2W, Silicon, Unidirectional, ULTRA SMALL PACKAGE-2 | Rectron Semiconductor | BZT52C4V3S-TP vs BZT52C4V3S |
BZT52C4V3SQ-7-F | Zener Diode, 4.3V V(Z), 6.98%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C4V3S-TP vs BZT52C4V3SQ-7-F |
BZT52C4V3S-7 | Zener Diode, 4.3V V(Z), 6.98%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C4V3S-TP vs BZT52C4V3S-7 |
BZT52C4V3S-7-F | Zener Diode, 4.3V V(Z), 6.98%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C4V3S-TP vs BZT52C4V3S-7-F |
BZT52C4V3S | Zener Diode, | Hitano Enterprise Corp | BZT52C4V3S-TP vs BZT52C4V3S |