Part Details for BZT52C4V3TQ-7-F by Diodes Incorporated
Overview of BZT52C4V3TQ-7-F by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for BZT52C4V3TQ-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BZT52C4V3TQ-7-FCT-ND
|
DigiKey | DIODE ZENER 4.3V 300MW SOD523 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.0335 / $0.3400 | Buy Now |
DISTI #
BZT52C4V3TQ-7-F
|
Avnet Americas | Zener Single Diode, 4.3 V, 300 mW, SOD-523, 2 Pins, 150 °C - Tape and Reel (Alt: BZT52C4V3TQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 72000 Factory Stock |
|
$0.0266 | Buy Now |
DISTI #
621-BZT52C4V3TQ-7-F
|
Mouser Electronics | Zener Diodes 300mW 4.3V Zener AEC-Q101 Qualified RoHS: Compliant | 0 |
|
$0.0380 / $0.3400 | Order Now |
DISTI #
BZT52C4V3TQ-7-F
|
Avnet Silica | Zener Single Diode, 4.3 V, 300 mW, SOD-523, 2 Pins, 150 �C (Alt: BZT52C4V3TQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | 300mW 4.3V SOD-523 Zener Diodes ROHS | 40 |
|
$0.0458 / $0.0482 | Buy Now |
Part Details for BZT52C4V3TQ-7-F
BZT52C4V3TQ-7-F CAD Models
BZT52C4V3TQ-7-F Part Data Attributes
|
BZT52C4V3TQ-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZT52C4V3TQ-7-F
Diodes Incorporated
Zener Diode,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOD-523, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2017-12-12 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 90 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 600 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 4.3 V | |
Reverse Current-Max | 3 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | ||
Voltage Tol-Max | 6.98% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52C4V3TQ-7-F
This table gives cross-reference parts and alternative options found for BZT52C4V3TQ-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C4V3TQ-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZMM3Z4V3T1G | 200mW 5% Zener, SOD323 4.3 V (Automotive), SOD-323 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | BZT52C4V3TQ-7-F vs SZMM3Z4V3T1G |
BZT52C4V3TQ-13-F | Zener Diode, | Diodes Incorporated | BZT52C4V3TQ-7-F vs BZT52C4V3TQ-13-F |
BZX84C4V3-D0RFG | Zener Diode | Taiwan Semiconductor | BZT52C4V3TQ-7-F vs BZX84C4V3-D0RFG |
BZX84C4V3-HF | Zener Diode, | Comchip Technology Corporation Ltd | BZT52C4V3TQ-7-F vs BZX84C4V3-HF |