There are no models available for this part yet.
Overview of BZT52C56 RHG by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BZT52C56 RHG by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1801-BZT52C56RHGCT-ND
|
DigiKey | DIODE ZENER 56V 500MW SOD123F Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6000 In Stock |
|
$0.0205 / $0.2100 | Buy Now | |
DISTI #
BZT52C56 RHG
|
Avnet Americas | Diode Zener Single 56V 5% 0.5W 2-Pin SOD-123F Plastic T/R - Tape and Reel (Alt: BZT52C56 RHG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0187 | Buy Now | |
DISTI #
821-BZT52C56RHG
|
Mouser Electronics | Zener Diodes 500mW, 5%, Small Signal Zener Diode RoHS: Compliant | 0 |
|
$0.0200 / $0.2100 | Order Now | |
Future Electronics | Zener Diode Single 56V 5% 200Ohm 500mW 2-Pin SOD-123F RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0221 / $0.0246 | Buy Now |