Part Details for BZT52C56 by Taiwan Semiconductor
Overview of BZT52C56 by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZT52C56
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-BZT52C56TR-ND
|
DigiKey | SOD-123F, 500MW, 5%, SMALL SIGNA Min Qty: 6000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0289 / $0.0456 | Buy Now |
DISTI #
821-BZT52C56
|
Mouser Electronics | Zener Diodes 56 Volt 410mW 5% RoHS: Compliant | 0 |
|
Order Now |
Part Details for BZT52C56
BZT52C56 CAD Models
BZT52C56 Part Data Attributes
|
BZT52C56
Taiwan Semiconductor
Buy Now
|
Compare Parts:
BZT52C56
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |