Part Details for BZT52C56W by YAGEO Corporation
Overview of BZT52C56W by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZT52C56W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK4204
|
Newark | Zener Diode, 56V, 0.5W, Sod-123, Zener Voltage Nom:56V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Bzt52Cxxw Series Rohs Compliant: Yes |Yageo BZT52C56W RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0450 / $0.0880 | Buy Now |
DISTI #
80AK4241
|
Newark | Zener Diode, 56V, 0.5W, Sod-123, Zener Voltage Nom:56V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Bzt52Cxxw Series Rohs Compliant: Yes |Yageo BZT52C56W RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0880 | Buy Now |
DISTI #
78AK3066
|
Newark | Zener Diode, 56V, 0.5W, Sod-123 Rohs Compliant: Yes |Yageo BZT52C56W RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1600 / $0.4240 | Buy Now |
DISTI #
13-BZT52C56WCT-ND
|
DigiKey | ZENER SOD-123 56V 500MW Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0431 / $0.3300 | Buy Now |
DISTI #
603-BZT52C56W
|
Mouser Electronics | Zener Diodes ZENER 56V 2.5mA 180MOhms RoHS: Compliant | 3000 |
|
$0.0530 / $0.3800 | Buy Now |
DISTI #
BZT52C56W
|
TTI | Zener Diodes ZENER 56V 2.5mA 180MOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0430 / $0.0520 | Buy Now |