Part Details for BZT52C5V1 by SPC Multicomp
Overview of BZT52C5V1 by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZT52C5V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2748157
|
element14 Asia-Pacific | ZENER DIODE, 0.5W, 5.1V, SOD-123 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 28552 |
|
$0.0301 / $0.1169 | Buy Now |
DISTI #
2748157RL
|
element14 Asia-Pacific | ZENER DIODE, 0.5W, 5.1V, SOD-123 RoHS: Compliant Min Qty: 500 Container: Reel | 28552 |
|
$0.0301 / $0.0471 | Buy Now |
DISTI #
1466575
|
element14 Asia-Pacific | DIODE, ZENER, 0.41W, SOD-123 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.1081 / $0.1779 | Buy Now |
DISTI #
1466575RL
|
element14 Asia-Pacific | DIODE, ZENER, 0.41W, SOD-123 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.1081 / $0.1441 | Buy Now |
DISTI #
2748157
|
Farnell | ZENER DIODE, 0.5W, 5.1V, SOD-123 RoHS: Compliant Min Qty: 5 Lead time: 20 Weeks, 5 Days Container: Cut Tape | 28342 |
|
$0.0273 / $0.1088 | Buy Now |
DISTI #
2748157RL
|
Farnell | ZENER DIODE, 0.5W, 5.1V, SOD-123 RoHS: Compliant Min Qty: 500 Lead time: 20 Weeks, 5 Days Container: Reel | 28342 |
|
$0.0273 / $0.0435 | Buy Now |
Part Details for BZT52C5V1
BZT52C5V1 CAD Models
BZT52C5V1 Part Data Attributes
|
BZT52C5V1
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
BZT52C5V1
SPC Multicomp
Zener Diode, 5.1V V(Z), 5%, 0.41W, Silicon, Unidirectional, SOD-123FL, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Part Package Code | SOD | |
Package Description | SOD-123FL, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD-123FL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.41 W | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52C5V1
This table gives cross-reference parts and alternative options found for BZT52C5V1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C5V1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5V1ET3 | 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | BZT52C5V1 vs MMSZ5V1ET3 |
BZT52C5V1 | Zener Diode | Daco Semiconductor Co Ltd | BZT52C5V1 vs BZT52C5V1 |
MMSZ5V1T3G | 500 mW; 5% Zener Diode Voltage Regulator 5.1 V, SOD-123 2 LEAD, 10000-REEL | onsemi | BZT52C5V1 vs MMSZ5V1T3G |
BZT52C5V1-7 | Zener Diode, 5.1V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C5V1 vs BZT52C5V1-7 |
BZT52C5V1 | Zener Diode, 5.1V V(Z), 5.8%, 0.5W | Taiwan Semiconductor | BZT52C5V1 vs BZT52C5V1 |
TCMMSZ5V1 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | BZT52C5V1 vs TCMMSZ5V1 |
BZT52C5V1RHG | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | BZT52C5V1 vs BZT52C5V1RHG |
BZT52C5V1-TP-HF | Zener Diode, 5.1V V(Z), 5.9%, 0.5W, | Micro Commercial Components | BZT52C5V1 vs BZT52C5V1-TP-HF |
MMSZ5V1ET1 | 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | BZT52C5V1 vs MMSZ5V1ET1 |
BZT52C5V1-HE3-18 | Zener Diode, 5.1V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52C5V1 vs BZT52C5V1-HE3-18 |