Part Details for BZT52C5V1LP-7B by Diodes Incorporated
Overview of BZT52C5V1LP-7B by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZT52C5V1LP-7B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BZT52C5V1LP-7BTR-ND
|
DigiKey | ZENER DIODE X1-DFN1006-2 T&R 10K Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0446 / $0.0549 | Buy Now |
DISTI #
BZT52C5V1LP-7B
|
Avnet Americas | - Tape and Reel (Alt: BZT52C5V1LP-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0422 / $0.0498 | Buy Now |
DISTI #
621-BZT52C5V1LP-7B
|
Mouser Electronics | Zener Diodes Zener Diode X1-DFN1006-2 T&R 10K RoHS: Compliant | 0 |
|
$0.0430 / $0.3700 | Order Now |
DISTI #
BZT52C5V1LP-7B
|
Avnet Americas | - Tape and Reel (Alt: BZT52C5V1LP-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0422 / $0.0498 | Buy Now |
DISTI #
BZT52C5V1LP-7B
|
Avnet Americas | - Tape and Reel (Alt: BZT52C5V1LP-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0422 / $0.0498 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 789 |
|
RFQ |
Part Details for BZT52C5V1LP-7B
BZT52C5V1LP-7B CAD Models
BZT52C5V1LP-7B Part Data Attributes
|
BZT52C5V1LP-7B
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZT52C5V1LP-7B
Diodes Incorporated
Zener Diode, 5.1V V(Z), 5.88%, 0.25W, Silicon, Unidirectional, GREEN, LEADLESS, ULTRA SMALL, PLASTIC, DFN1006-2, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | DFN | |
Package Description | GREEN, LEADLESS, ULTRA SMALL, PLASTIC, DFN1006-2, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 60 Ω | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5.88% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52C5V1LP-7B
This table gives cross-reference parts and alternative options found for BZT52C5V1LP-7B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C5V1LP-7B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZBZX84C5V1ET3G | Energy Rated Zeners in SOT-23 225 W, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified | onsemi | BZT52C5V1LP-7B vs SZBZX84C5V1ET3G |
BZX84C5V1LFHT116 | Zener Diode, | ROHM Semiconductor | BZT52C5V1LP-7B vs BZX84C5V1LFHT116 |
SZBZX84C5V1LT3G | 250 mW; Zener Diode Voltage Regulator 5.1 V (Automotive), SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified | onsemi | BZT52C5V1LP-7B vs SZBZX84C5V1LT3G |
BZX84C5V1LT116 | Zener Diode, | ROHM Semiconductor | BZT52C5V1LP-7B vs BZX84C5V1LT116 |