Part Details for BZT52C5V1S RRG by Taiwan Semiconductor
Overview of BZT52C5V1S RRG by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZT52C5V1S RRG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZT52C5V1SRRGCT-ND
|
DigiKey | DIODE ZENER 5.1V 200MW SOD323F Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10603 In Stock |
|
$0.0231 / $0.2300 | Buy Now |
DISTI #
BZT52C5V1S RRG
|
Avnet Americas | Diode Zener Single 5.1V 5% 0.2W 2-Pin SOD-323F Plastic T/R - Tape and Reel (Alt: BZT52C5V1S RRG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0232 / $0.0253 | Buy Now |
DISTI #
821-BZT52C5V1SRRG
|
Mouser Electronics | Zener Diodes 200mW, 5%, Small Signal Zener Diode RoHS: Compliant | 7735 |
|
$0.0230 / $0.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0271 | Buy Now |
DISTI #
BZT52C5V1S RRG
|
Avnet Americas | Diode Zener Single 5.1V 5% 0.2W 2-Pin SOD-323F Plastic T/R - Tape and Reel (Alt: BZT52C5V1S RRG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0232 / $0.0253 | Buy Now |
DISTI #
BZT52C5V1S RRG
|
Avnet Americas | Diode Zener Single 5.1V 5% 0.2W 2-Pin SOD-323F Plastic T/R - Tape and Reel (Alt: BZT52C5V1S RRG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0232 / $0.0253 | Buy Now |
DISTI #
BZT52C5V1S RRG
|
EBV Elektronik | Diode Zener Single 5.1V 5% 0.2W 2-Pin SOD-323F Plastic T/R (Alt: BZT52C5V1S RRG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 6 Days | EBV - 150000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 120000 |
|
$0.0667 / $0.0716 | Buy Now |
Part Details for BZT52C5V1S RRG
BZT52C5V1S RRG CAD Models
BZT52C5V1S RRG Part Data Attributes
|
BZT52C5V1S RRG
Taiwan Semiconductor
Buy Now
|
Compare Parts:
BZT52C5V1S RRG
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |