-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH3659
|
Newark | Zener Diode, 5.1V, 0.2W, Sod-323, Zener Voltage Vz Typ:5.1V, Power Dissipation Pd:200Mw, Diode Case Style:Sod-323, Zener Tolerance ±:5.88%, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Bzt5 Series, Automotive Rohs Compliant: Yes |Diodes Inc. BZT52C5V1S-7-F Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3995 |
|
$0.0610 / $0.2740 | Buy Now |
DISTI #
07AH3660
|
Newark | Zener Diode, 5.1V, 0.2W, Sod-323, Zener Voltage Vz Typ:5.1V, Power Dissipation Pd:200Mw, Diode Case Style:Sod-323, Zener Tolerance ±:5.88%, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Bzt5 Series, Automotive Rohs Compliant: Yes |Diodes Inc. BZT52C5V1S-7-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0370 | Buy Now |
DISTI #
BZT52C5V1S-FDICT-ND
|
DigiKey | DIODE ZENER 5.1V 200MW SOD323 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
226234 In Stock |
|
$0.0276 / $0.2800 | Buy Now |
DISTI #
BZT52C5V1S-7-F
|
Avnet Americas | Diode Zener Single 5.1V 6% 200mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: BZT52C5V1S-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0190 / $0.0224 | Buy Now |
DISTI #
BZT52C5V1S-7-F
|
Avnet Americas | Diode Zener Single 5.1V 6% 200mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: BZT52C5V1S-7-F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0191 / $0.0228 | Buy Now |
DISTI #
BZT52C5V1S-7-F
|
Avnet Americas | Diode Zener Single 5.1V 6% 200mW 2-Pin SOD-323 T/R - Rail/Tube (Alt: BZT52C5V1S-7-F) RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
621-BZT52C5V1S-F
|
Mouser Electronics | Zener Diodes 200mW 5.1V Zener AEC-Q101 Qualified RoHS: Compliant | 99711 |
|
$0.0300 / $0.2700 | Buy Now |
|
Future Electronics | BZT52C5V1 Series 200 mW 5.1 V 10 mA Surface Mount Zener Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 63000Reel |
|
$0.0271 / $0.0310 | Buy Now |
|
Future Electronics | BZT52C5V1 Series 200 mW 5.1 V 10 mA Surface Mount Zener Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 18000Reel |
|
$0.0181 / $0.0207 | Buy Now |
|
Bristol Electronics | 3277 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy