-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH3661
|
Newark | Zener Diode, 5.6V, 0.5W, Sod-123, Zener Voltage Vz Typ:5.6V, Power Dissipation Pd:500Mw, Diode Case Style:Sod-123, Zener Tolerance ±:6%, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Bzt5 Series, Automotive Rohs Compliant: Yes |Diodes Inc. BZT52C5V6-7-F Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2109 |
|
$0.0450 / $0.2110 | Buy Now |
DISTI #
07AH3662
|
Newark | Zener Diode, 5.6V, 0.5W, Sod-123, Zener Voltage Vz Typ:5.6V, Power Dissipation Pd:500Mw, Diode Case Style:Sod-123, Zener Tolerance ±:6%, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Bzt5 Series, Automotive Rohs Compliant: Yes |Diodes Inc. BZT52C5V6-7-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0340 | Buy Now |
DISTI #
BZT52C5V6-FDICT-ND
|
DigiKey | DIODE ZENER 5.6V 500MW SOD123 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
135221 In Stock |
|
$0.0198 / $0.2100 | Buy Now |
DISTI #
BZT52C5V6-7-F
|
Avnet Americas | Diode Zener Single 5.6V 7% 370mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: BZT52C5V6-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 6300045000 Factory Stock |
|
$0.0110 | Buy Now |
DISTI #
BZT52C5V6-7-F
|
Avnet Americas | Diode Zener Single 5.6V 7% 370mW 2-Pin SOD-123 T/R - Rail/Tube (Alt: BZT52C5V6-7-F) RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
BZT52C5V6-7-F
|
Avnet Americas | Diode Zener Single 5.6V 7% 370mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: BZT52C5V6-7-F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 45000 Factory Stock |
|
$0.0116 / $0.0139 | Buy Now |
DISTI #
621-BZT52C5V6-F
|
Mouser Electronics | Zener Diodes 500mW 5.6V Zener AEC-Q101 Qualified RoHS: Compliant | 45179 |
|
$0.0230 / $0.2100 | Buy Now |
DISTI #
70437802
|
RS | Zener Diode 5.6V 7.1% 500mW SOD123 | Diodes Inc BZT52C5V6-7-F RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0310 / $0.0450 | RFQ |
|
Future Electronics | BZT52C5V6 Series 500 mW 5.6 V 10 mA Surface Mount Zener Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 414000Reel |
|
$0.0226 / $0.0262 | Buy Now |
|
Future Electronics | BZT52C5V6 Series 500 mW 5.6 V 10 mA Surface Mount Zener Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 48000Reel |
|
$0.0226 / $0.0262 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy