Part Details for BZT52C5V6-V-GS08 by Vishay Semiconductors
Overview of BZT52C5V6-V-GS08 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZT52C5V6-V-GS08
BZT52C5V6-V-GS08 CAD Models
BZT52C5V6-V-GS08 Part Data Attributes
|
BZT52C5V6-V-GS08
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZT52C5V6-V-GS08
Vishay Semiconductors
DIODE 5.6 V, 0.41 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT PACKAGE-2, Voltage Regulator Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 400 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.41 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 7.14% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52C5V6-V-GS08
This table gives cross-reference parts and alternative options found for BZT52C5V6-V-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C5V6-V-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C5V6-T1 | Zener Diode, 5.6V V(Z), 5%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | BZT52C5V6-V-GS08 vs BZT52C5V6-T1 |
BZT52C5V6-7 | Zener Diode, 5.6V V(Z), 7.14%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C5V6-V-GS08 vs BZT52C5V6-7 |
BZT52C5V6-13 | Zener Diode, 5.6V V(Z), 7.14%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C5V6-V-GS08 vs BZT52C5V6-13 |
BZT52C5V6-V-GS18 | DIODE 5.6 V, 0.41 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT PACKAGE-2, Voltage Regulator Diode | Vishay Semiconductors | BZT52C5V6-V-GS08 vs BZT52C5V6-V-GS18 |
BZT52C5V6-V-GS08 | Zener Diode, 5.6V V(Z), 7.14%, 0.41W, Silicon, Unidirectional, SOD-123, 2 PIN | Vishay Intertechnologies | BZT52C5V6-V-GS08 vs BZT52C5V6-V-GS08 |
BZT52C5V6-G3-18 | Zener Diode, 5.6V V(Z), 7.14%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52C5V6-V-GS08 vs BZT52C5V6-G3-18 |
BZT52C5V6 | Zener Diode, 5.6V V(Z), 7.14%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | BZT52C5V6-V-GS08 vs BZT52C5V6 |
BZT52C5V6-TP-HF | Zener Diode, 5.6V V(Z), 7.1%, 0.5W, | Micro Commercial Components | BZT52C5V6-V-GS08 vs BZT52C5V6-TP-HF |
BZT52C5V6-13-F | Zener Diode, 5.6V V(Z), 7.14%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C5V6-V-GS08 vs BZT52C5V6-13-F |
BZT52C5V6-TP | Zener Diode, 5.6V V(Z), 7.14%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | BZT52C5V6-V-GS08 vs BZT52C5V6-TP |