Part Details for BZT52C5V6S by Yangzhou Yangjie Electronics Co Ltd
Overview of BZT52C5V6S by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for BZT52C5V6S
BZT52C5V6S CAD Models
BZT52C5V6S Part Data Attributes:
|
BZT52C5V6S
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BZT52C5V6S
Yangzhou Yangjie Electronics Co Ltd
Zener Diode, 5.6V V(Z), 7.14%, 0.2W, Silicon, Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 7.14% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52C5V6S
This table gives cross-reference parts and alternative options found for BZT52C5V6S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C5V6S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX584C5V6F2 | Zener Diode, 5.6V V(Z), 7.14%, 0.2W, Silicon, Unidirectional, | Yangzhou Yangjie Electronics Co Ltd | BZT52C5V6S vs BZX584C5V6F2 |
BZT52C5V6STR | Zener Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | BZT52C5V6S vs BZT52C5V6STR |
BZX84C5V6W | Zener Diode, 5.6V V(Z), 7.14%, 0.2W, Silicon, Unidirectional, | Yangzhou Yangjie Electronics Co Ltd | BZT52C5V6S vs BZX84C5V6W |
BZT52C5V6SF2 | Zener Diode, 5.6V V(Z), 7.14%, 0.2W, Silicon, Unidirectional, | Yangzhou Yangjie Electronics Co Ltd | BZT52C5V6S vs BZT52C5V6SF2 |
BZX584C5V6 | Zener Diode, 5.6V V(Z), 7.14%, 0.2W, Silicon, Unidirectional, | Yangzhou Yangjie Electronics Co Ltd | BZT52C5V6S vs BZX584C5V6 |
BZT52C5V6S | Zener Diode | Taiwan Semiconductor | BZT52C5V6S vs BZT52C5V6S |
BZX84C5V6WF2 | Zener Diode, 5.6V V(Z), 7.14%, 0.2W, Silicon, Unidirectional, | Yangzhou Yangjie Electronics Co Ltd | BZT52C5V6S vs BZX84C5V6WF2 |
GSMM5Z5V6 | Zener Diode, | Suzhou Good-Ark Electronics Co Ltd | BZT52C5V6S vs GSMM5Z5V6 |
BZT52C5V6S | Zener Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | BZT52C5V6S vs BZT52C5V6S |