Part Details for BZT52C5V6STR by SMC Diode Solutions
Overview of BZT52C5V6STR by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZT52C5V6STR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZT52C5V6STR-SMC
|
TME | Diode: Zener, 0.6W, 5.6V, SMD, reel,tape, SOD323, single diode, 1uA Min Qty: 25 | 6825 |
|
$0.0169 / $0.0332 | Buy Now |
Part Details for BZT52C5V6STR
BZT52C5V6STR CAD Models
BZT52C5V6STR Part Data Attributes:
|
BZT52C5V6STR
SMC Diode Solutions
Buy Now
|
Compare Parts:
BZT52C5V6STR
SMC Diode Solutions
|
Samacsys Manufacturer | SMC Diode Solutions |