Part Details for BZT52C6V2T-7 by Zetex / Diodes Inc
Overview of BZT52C6V2T-7 by Zetex / Diodes Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZT52C6V2T-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78435792
|
Verical | Zener Diode Single 6.2V 6.45% 10Ohm 300mW 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 | Americas - 63000 |
|
$0.0210 / $0.0319 | Buy Now |
DISTI #
82087622
|
Verical | Zener Diode Single 6.2V 6.45% 10Ohm 300mW 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2419 | Americas - 24000 |
|
$0.0207 | Buy Now |
DISTI #
65130787
|
Verical | Zener Diode Single 6.2V 6.45% 10Ohm 300mW 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 1403 Package Multiple: 1 Date Code: 2234 | Americas - 1403 |
|
$0.0349 | Buy Now |