There are no models available for this part yet.
Overview of BZT52C6V8S RR by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BZT52C6V8S RR by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BZT52C6V8S RR
|
Avnet Americas | - Tape and Reel (Alt: BZT52C6V8S RR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0211 | Buy Now | |
DISTI #
821-BZT52C6V8SRR
|
Mouser Electronics | Zener Diodes 200mW, 5%, Small Signal Zener Diode RoHS: Compliant | 425 |
|
$0.0230 / $0.2200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0271 | Buy Now |
CAD Models for BZT52C6V8S RR by Taiwan Semiconductor
Part Data Attributes for BZT52C6V8S RR by Taiwan Semiconductor
BZT52C6V8S RR
Taiwan Semiconductor
|
|
---|---|
Samacsys Manufacturer
|
Taiwan Semiconductor
|
Want to compare parts?
-
BZT52C6V8S RRTaiwan SemiconductorVS
-