There are no models available for this part yet.
Overview of BZT52C6V8S RRG by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BZT52C6V8S RRG by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BZT52C6V8SRRGCT-ND
|
DigiKey | DIODE ZENER 6.8V 200MW SOD323F Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5573 In Stock |
|
$0.0231 / $0.2100 | Buy Now | |
DISTI #
BZT52C6V8S RRG
|
Avnet Americas | Diode Zener Single 6.8V 5% 0.2W 2-Pin SOD-323F Plastic T/R - Tape and Reel (Alt: BZT52C6V8S RRG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0211 | Buy Now | |
DISTI #
821-BZT52C6V8SRRG
|
Mouser Electronics | Zener Diodes 200mW, 5%, Small Signal Zener Diode RoHS: Compliant | 11523 |
|
$0.0230 / $0.2100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks | 0 |
|
$0.0271 | Buy Now | ||
DISTI #
BZT52C6V8S RRG
|
Avnet Asia | Diode Zener Single 6.8V 5% 0.2W 2-Pin SOD-323F Plastic T/R (Alt: BZT52C6V8S RRG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.0207 / $0.0293 | Buy Now | |
DISTI #
BZT52C6V8S RRG
|
EBV Elektronik | Diode Zener Single 6.8V 5% 0.2W 2-Pin SOD-323F Plastic T/R (Alt: BZT52C6V8S RRG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for BZT52C6V8S RRG by Taiwan Semiconductor
Part Data Attributes for BZT52C6V8S RRG by Taiwan Semiconductor
BZT52C6V8S RRG
Taiwan Semiconductor
|
|
---|---|
Samacsys Manufacturer
|
Taiwan Semiconductor
|
Want to compare parts?
-
BZT52C6V8S RRGTaiwan SemiconductorVS
-