Part Details for BZT52C6V8S by Taiwan Semiconductor
Overview of BZT52C6V8S by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BZT52C6V8S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-BZT52C6V8STR-ND
|
DigiKey | SOD-323F, 200MW, 5%, SMALL SIGNA Min Qty: 12000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0396 / $0.0495 | Buy Now |
DISTI #
821-BZT52C6V8S
|
Mouser Electronics | Zener Diodes 6.8 Volt 200mW 5% RoHS: Compliant | 0 |
|
Order Now |
Part Details for BZT52C6V8S
BZT52C6V8S CAD Models
BZT52C6V8S Part Data Attributes
|
BZT52C6V8S
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZT52C6V8S
Taiwan Semiconductor
Zener Diode, 6.8V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52C6V8S
This table gives cross-reference parts and alternative options found for BZT52C6V8S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C6V8S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52-C6V8S_R2_00001 | Zener Diode, | PanJit Semiconductor | BZT52C6V8S vs BZT52-C6V8S_R2_00001 |
BZT52-C6V8S-AU_R1_000A1 | Zener Diode, | PanJit Semiconductor | BZT52C6V8S vs BZT52-C6V8S-AU_R1_000A1 |
BZX584C6V8_R2_00001 | Zener Diode, | PanJit Semiconductor | BZT52C6V8S vs BZX584C6V8_R2_00001 |
BZT52-C6V8S-AU_R2_000A1 | Zener Diode, | PanJit Semiconductor | BZT52C6V8S vs BZT52-C6V8S-AU_R2_000A1 |
BZX584C6V8_R1_00001 | Zener Diode, | PanJit Semiconductor | BZT52C6V8S vs BZX584C6V8_R1_00001 |
BZT52-C6V8S_R1_00001 | Zener Diode, | PanJit Semiconductor | BZT52C6V8S vs BZT52-C6V8S_R1_00001 |
NZD6V8MUT5G | Zener Diode Voltage Regulator, 200mW, X3DFN (0201) 6.8 V, 10000-REEL | onsemi | BZT52C6V8S vs NZD6V8MUT5G |